- RS Stock No.:
- 152-5547
- Mfr. Part No.:
- 74HC2G66DP,125
- Brand:
- Nexperia
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 25)
$0.556
(exc. GST)
$0.612
(inc. GST)
Units | Per unit | Per Pack* |
25 + | $0.556 | $13.90 |
*price indicative |
- RS Stock No.:
- 152-5547
- Mfr. Part No.:
- 74HC2G66DP,125
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Dual single-pole single-throw analog switch, The 74HC2G66, 74HCT2G66 is a dual single pole, single-throw analog switch. Each switch has two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Wide supply voltage range from 2.0 V to 10.0 V for 74HC2G66
Very low ON resistance:
41 Ω (typ.) at VCC = 4.5 V
30 Ω (typ.) at VCC = 6.0 V
21 Ω (typ.) at VCC = 9.0 V
High noise immunity
Low power dissipation
25 mA continuous switch current
Multiple package options
ESD protection:
HBM JESD22-A114F exceeds 2000 V
MM JESD22-A115-A exceeds 200 V
Specified from –40 ℃ to +85 ℃ and –40 ℃ to +125 ℃
Very low ON resistance:
41 Ω (typ.) at VCC = 4.5 V
30 Ω (typ.) at VCC = 6.0 V
21 Ω (typ.) at VCC = 9.0 V
High noise immunity
Low power dissipation
25 mA continuous switch current
Multiple package options
ESD protection:
HBM JESD22-A114F exceeds 2000 V
MM JESD22-A115-A exceeds 200 V
Specified from –40 ℃ to +85 ℃ and –40 ℃ to +125 ℃
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 3.1 x 3.1 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |