MAX333CPP+ Maxim, Analogue Switch Quad SPDT, 12 V, 15 V, 18 V, 24 V, 28 V, 20-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Switches (Quad), Maxim Integrated

From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifications
Attribute Value
Configuration Quad SPDT
Package Type PDIP
Mounting Type Through Hole
Typical Single Supply Voltage 12 V, 15 V, 18 V, 24 V, 28 V
Switch Type Analogue
Pin Count 20
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Differential
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Channels per Chip 4
Height 4.45mm
Length 26.54mm
Width 7.87mm
Maximum Power Dissipation 600 mW
Dimensions 26.54 x 7.87 x 4.45mm
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Tube of 18)
$ 11.33
(exc. GST)
$ 12.46
(inc. GST)
units
Per unit
Per Tube*
18 +
$11.33
$203.94
*price indicative
Related Products
Cyclone FPGA, Altera An FPGA is a semiconductor ...
Description:
Cyclone FPGA, Altera An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or ...
Analogue Switches (Quad), DG3xx Series, Vishay Semiconductor A ...
Description:
Analogue Switches (Quad), DG3xx Series, Vishay Semiconductor A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals With single supply operation also possible, the switch is also ...
Analogue Switches (Dual), Vishay Semiconductor Vishay Semiconductor's analogue ...
Description:
Analogue Switches (Dual), Vishay Semiconductor Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.
Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor A ...
Description:
Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals With single supply operation also possible, the switch is also ...