- RS Stock No.:
- 145-1740
- Mfr. Part No.:
- DG387BDJ-E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 145-1740
- Mfr. Part No.:
- DG387BDJ-E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Through Hole |
Package Type | DIP |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |