- RS Stock No.:
- 145-0068
- Mfr. Part No.:
- TS12A4517D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-0068
- Mfr. Part No.:
- TS12A4517D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 4.9 x 3.91 x 1.58mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |