- RS Stock No.:
- 141-2073
- Mfr. Part No.:
- NLHV4051DR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 141-2073
- Mfr. Part No.:
- NLHV4051DR2G
- Brand:
- onsemi
Legislation and Compliance
Product Details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |