- RS Stock No.:
- 125-3930
- Mfr. Part No.:
- DG411LEDJ-GE3
- Brand:
- Vishay
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$5.58
(exc. GST)
$6.14
(inc. GST)
Units | Per unit | Per Pack* |
2 - 4 | $5.58 | $11.16 |
6 - 10 | $5.44 | $10.88 |
12 + | $5.35 | $10.70 |
*price indicative |
- RS Stock No.:
- 125-3930
- Mfr. Part No.:
- DG411LEDJ-GE3
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 21.33 x 7.11 x 3.81mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Vishay DG412LEDY-GE3 Multiplexer Quad SPST 3 to 16 V, 16-Pin SOIC
- Vishay DG412LEDQ-GE3 Multiplexer Quad SPST 3 to 16 V, 16-Pin TSSOP
- Renesas Electronics 9ZML1233EKILF Multiplexer Multiplexer
- Renesas Electronics DG403DVZ Multiplexer Multiplexer
- Renesas Electronics 9ZML1252EKILF Multiplexer Multiplexer
- Vishay DG411LEDY-GE3 Multiplexer Quad SPST 3 to 16 V, 16-Pin SOIC
- Renesas Electronics 853S01AGILF Multiplexer/Demultiplexer, Multiplexer
- Vishay DG413LEDY-GE3 Multiplexer Quad SPST 3 to 16 V, 16-Pin SOIC