- RS Stock No.:
- 510-655
- Mfr. Part No.:
- PCA9547PW,112
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 510-655
- Mfr. Part No.:
- PCA9547PW,112
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Serial I/O Peripherals, NXP
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Dimensions | 7.9 x 4.5 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |