- RS Stock No.:
- 459-601
- Mfr. Part No.:
- TS12A4515PE4
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 459-601
- Mfr. Part No.:
- TS12A4515PE4
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 9.81 x 6.35 x 4.57mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |