ADG509FBRNZ Analog Devices, Multiplexer Single 4:1, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Supply ±5V to ±20V Analogue Switches, ADG5xx/ADG5xxx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single 4:1
Package Type SOIC
Mounting Type Surface Mount
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual
Input Signal Type Differential
Output Signal Type Differential
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Multiplexer Architecture 4:1
Height 1.5mm
Length 10mm
Width 4mm
Dimensions 10 x 4 x 1.5mm
59 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 15.48
(exc. GST)
$ 17.03
(inc. GST)
units
Per unit
1 - 9
$15.48
10 - 49
$15.38
50 - 99
$14.79
100 - 249
$13.80
250 +
$13.33
Packaging Options:
Related Products
Single Supply 165V to 5.5V Switches and Multiplexers, ...
Description:
Single Supply 165V to 5.5V Switches and Multiplexers, Analog Devices Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power. Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power.
Single Supply 165V to 5.5V Switches and Multiplexers, ...
Description:
Single Supply 165V to 5.5V Switches and Multiplexers, Analog Devices Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power. Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power.
Single Supply 2V to 16V Switches and Multiplexers, ...
Description:
Single Supply 2V to 16V Switches and Multiplexers, Analog Devices Low On-Resistance Low Distortion Latch-up immunity High ESD rating Low On-Resistance Low Distortion Latch-up immunity High ESD rating.
Dual Supply, ±2V to ±8V Switches and Multiplexers, ...
Description:
Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices Low On-Resistance Low Distortion Latch-up immunity High ESD rating Low On-Resistance Low Distortion Latch-up immunity High ESD rating.