- RS Stock No.:
- 333-212
- Mfr. Part No.:
- MAX4051ACPE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 333-212
- Mfr. Part No.:
- MAX4051ACPE+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Analogue Multiplexers, Maxim Integrated
A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.43 x 7.87 x 4.45mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |