- RS Stock No.:
- 192-3105
- Mfr. Part No.:
- MAX322CSA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 192-3105
- Mfr. Part No.:
- MAX322CSA+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Analogue Switches (Dual), Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 5 x 4 x 1.5mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |