- RS Stock No.:
- 741-4358
- Mfr. Part No.:
- TL175
- Brand:
- Fluke
130 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$89.82
(exc. GST)
$98.80
(inc. GST)
Units | Per unit |
1 + | $89.82 |
- RS Stock No.:
- 741-4358
- Mfr. Part No.:
- TL175
- Brand:
- Fluke
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
Fluke TL175 TwistGuard Test Leads
Fluke TL175 TwistGuard Test Leads are the only test leads available with adjustable length test tips for use in different measurement environments. Twisting the test lead changes the exposed probe tip length from 19 mm to 4 mm.
Features & Benefits
Each test lead covered by two layers of silicone insulation
Extra-heavy strain relief on probe-end and plug-end
Universal input plugs compatible with all instruments that accept standard mm shrouded banana plugs
Ratings: CAT II 1000 V, CAT III 1000 V, CAT IV 600 V, 10 A max., Pollution Degree 2
Probes always show correct category rating for tip being used
Environmental ratings -20°C to +55°C
Conforms to safety standard EN61010-031: 2008
Extra-heavy strain relief on probe-end and plug-end
Universal input plugs compatible with all instruments that accept standard mm shrouded banana plugs
Ratings: CAT II 1000 V, CAT III 1000 V, CAT IV 600 V, 10 A max., Pollution Degree 2
Probes always show correct category rating for tip being used
Environmental ratings -20°C to +55°C
Conforms to safety standard EN61010-031: 2008
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
Supplied with
One pair (red, black) Fluke TL175 TwistGuard™ Test Leads
Exposed probe tip length from 19mm to 4mm
Exposed probe tip length from 19mm to 4mm
FLUKE Multimeter Leads, Test Lead Kit Type, 10A Current Rating - TL175
Get a clear read on electrical signals with this test lead kit from FLUKE. Plug one end into your multimeter and use the probe on the other to measure circuit metrics including voltage, current and resistance. The extendable tips are adjustable to between 4 and 19mm, delivering pinpoint accuracy in different testing setups. Sturdy strain relief at both ends supports a reliable connection that you can rest assured will go the distance.
Features & Benefits
Compatible with instruments that accept standard 4mm shrouded banana plugs, so it's a versatile piece of kit
CAT IV 600V rating indicates it can withstand voltage surges of up to 8000V, for reliable user safety
Double silicone insulation is resistant to oil and solvent damage, for a longer service life
Probes always display the correct category rating for the tip exposure used, giving you added peace of mind
CAT IV 600V rating indicates it can withstand voltage surges of up to 8000V, for reliable user safety
Double silicone insulation is resistant to oil and solvent damage, for a longer service life
Probes always display the correct category rating for the tip exposure used, giving you added peace of mind
Applications
Household outlets
Switch testing
Manufacturing facilities
Automotive industry
Switch testing
Manufacturing facilities
Automotive industry
What temperature range can I use these leads in?
These leads have a wide operating temperature range between -20°C and +55°C, so they're just the thing for testing in harsh conditions.
Specifications
Attribute | Value |
---|---|
Lead Type | Test Lead Kit |
Product Type | Test leads |
Connector Type | Shrouded |
Current Rating | 10A |
Safety Category Voltage | 1000 V, 600V |
Safety Category | CAT III 1000 V, CAT IV 600V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Safety Category Level | CAT III, CAT IV |