- RS Stock No.:
- 450-2358
- Mfr. Part No.:
- TL224
- Brand:
- Fluke
- RS Stock No.:
- 450-2358
- Mfr. Part No.:
- TL224
- Brand:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Individual Replacement Case and Accessories for the Combo Kits
Brought to you by Fluke, a range of test leads and probes suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.
Features and Benefits
Various series, including TL910, TL224 and 80BK (probe)
Durable connection, which guarantees excellent results
Single accessories and kits
Different safety categories to suit the application
Insulated wires
Durable connection, which guarantees excellent results
Single accessories and kits
Different safety categories to suit the application
Insulated wires
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
FLUKE Multimeter Leads, Banana Plug Type, 10A Current Rating - TL224
Looking for easy reach when carrying out electrical measurements? Choose these multimeter leads from FLUKE. At 1.5m long, they give you room to manoeuvre when you need to take readings from equipment that's tough to access. The silicone housing material protects the structure of the cables while keeping them flexible, so they suffer less wear and tear. Banana plugs snap into place by hand for quick and easy installation. They also provide a secure connection, so you won't experience unexpected slip-ups. A red and black colour scheme helps you differentiate between wires at a glance.
Features & Benefits
Right-angle terminals provide high strain relief for durability and a long service life
SureGrip design ensures a comfortable user experience
Cable insulation prevents thermal energy from affecting performance
CAT III 1000V and CAT IV 600V safety standard ratings indicate suitability for use in high-power applications
SureGrip design ensures a comfortable user experience
Cable insulation prevents thermal energy from affecting performance
CAT III 1000V and CAT IV 600V safety standard ratings indicate suitability for use in high-power applications
Applications
Construction industry
Power supplies
Electrical engineering
Power supplies
Electrical engineering
What are test probes?
Test probes are the sensors that slot onto the end of these leads. They're used to measure electrical variables.
Specifications
Attribute | Value |
---|---|
Lead Type | Silicone Test Lead Set |
Connector Type | Banana Plug |
Lead Length | 1.5m |
Current Rating | 10A |
Safety Category Voltage | 1000 V, 600V |
Safety Category | CAT III 1000 V, CAT IV 600V |
Safety Category Level | CAT III, CAT IV |