MuellerMultimeter Test Lead BU-P2247-K-24 Test Lead

  • RS Stock No. 179-9379
  • Mfr. Part No. BU-P2247-K-24
  • Manufacturer Mueller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Test Lead, Overmolded, Stackable, Dual, Mini-(3mm) Banana plug, RG174, 50 Ohms. See Datasheet for length options also corresponds to: BU-P2247-24, BU-2247-36

The BU-P2247-K-XX is a test lead with dual stackable, 3mm banana plugs on each end. The mini banana plugs are spaced at .50” (12.7mm) centers.
Constructed with RG174 Coax cable. Center conductor is 26 AWG tinned copper and the shield is tinned copper braid (98% coverage). The overmold material is polypropylene. The Banana plugs are gold plated brass and beryllium copper.
Ratings: 50 Ohms, Hands free testing to 1000 VRMS

Specifications
Attribute Value
Lead Type Test Lead
Lead Length 610mm
Safety Category Voltage 1000V
Discontinued product
Related Products
A fully shrouded test lead kit meeting the ...
Description:
A fully shrouded test lead kit meeting the safety requirements of IEC 1010Contents:. Red & black hard point test probes Red & black gripper test probes Red & black crocodile clips (clasping dia. 9.5mm) Red & black PVC 1m stackable ...
Single and dual range mini clamps with nominal ...
Description:
Single and dual range mini clamps with nominal current measuring range of 05A to 200A ac40Hz to 10k Hz bandwidthMN09, MN11 & MN21 ac current output 1mA ac / 1A ac for use with multimeters & recorders with a 200mA ...
High quality 4mm test lead set ideal for ...
Description:
High quality 4mm test lead set ideal for general laboratory use,Contents:. Red and black hard point test probes Red and black gripper test probes Red and black crocodile clips (clasping dia. 9.5mm) Red and black PVC 1m stackable test leads ...
Brought to you by RS PRO, a back ...
Description:
Brought to you by RS PRO, a back probe pin set, made from durable steel Perfect for connecting to fuel injectors, MAP and TPS sensors and any weather pack seal type connectors. The modular design is compatible with any industry-standard, ...