Tektronix 4288-2 Dual Fixed Rack Mount Kit

  • RS Stock No. 922-3016
  • Mfr. Part No. 4288-2
  • Manufacturer Tektronix
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Keithley Dual Fixed Rack Mount Kit 4288-2

Keithley dual fixed rack mount kit 4288-2 for use with Keithley Instruments models 428, 486, 487, 776, 2000 Series, 2182, 2300 Series, 2400 Series, 6514, 6517A, 7001, 6430, 6485

Keithley Accessories

Specifications
Attribute Value
Accessory Type Dual Fixed Rack Mount Kit
For Use With All Series 2200 Power Supplies
Rack Mount Height 88mm
Temporarily out of stock - back order for despatch 10/12/2019, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 314.10
(exc. GST)
$ 345.51
(inc. GST)
units
Per unit
1 +
$314.10
Related Products
Save money when you buy the IDM 93N ...
Description:
Save money when you buy the IDM 93N Digital Multimeter and the Advanced Test Lead Set together in this great value bundle. Shockproof (5 feet)Auto power offResistance continuity beeper & diode testCapacitance to 200 μF200 kHz frequency counterLarge 20 mm ...
Fluke 3000 FC HVAC System lets you work ...
Description:
Fluke 3000 FC HVAC System lets you work on electrical panels faster, safer, easier. Connect the remote modules, view readings from a distance.Connect your FC AC Wireless Current Clamp Module to your test point, and view the results up to ...
The Fluke t3000 FC Kit includes multimeter, temperature ...
Description:
The Fluke t3000 FC Kit includes multimeter, temperature module and accessories. AC and DC voltage measurements to 1000V AC and DC current with 0.01 mA resolution Continuity, resistance, diode test, capacitance and frequency measurements MIN/MAX recording CAT III 1000 V, ...
The Fluke v3000 FC Kit includes multimeter, ac ...
Description:
The Fluke v3000 FC Kit includes multimeter, ac voltage module and accessories. AC and DC voltage measurements to 1000V AC and DC current with 0.01 mA resolution Continuity, resistance, diode test, capacitance and frequency measurements MIN/MAX recording CAT III 1000 ...