Fluke 3000 FC Multimeter Kit

  • RS Stock No. 811-1313
  • Mfr. Part No. F1K3000FCHVAC
  • Manufacturer Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Fluke 3000 FC HVAC System Fluke CONNECT™

Fluke 3000 FC HVAC System lets you work on electrical panels faster, safer, easier. Connect the remote modules, view readings from a distance.
Connect your FC AC Wireless Current Clamp Module to your test point, and view the results up to 20 meters away on the FC Wireless Digital Multimeter. Plus, you can connect the t3000 FC Wireless K-Type wireless temperature module and view remote temperature measurements.

Fluke 3000 FC Wireless Digital Multimeter

AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54

Fluke a3000 FC Wireless AC Current Clamp Module

True-RMS AC clamp meter
Measure up to 400 A AC
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Inrush function

Fluke t3000 FC Wireless K-Type Temperature Module

Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings

Supplied with

Fluke 3000 FC Wireless Multimeter, Fluke a3000 FC Wireless AC Current Clamp Module, Fluke t3000 Thermocouple Thermometer, TL175 Test Leads, AC175 Alligator Clips, 80PK-1 K-Type Bead Thermocouple, magnetic hanging strap.

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

Specifications
Attribute Value
Model Number 3000 FC
Application Electronic
Kit Contents AC175 Alligator Clips, Fluke 3000 FC Wireless Multimeter, Fluke a3000 FC Wireless AC Current Clamp Module, Fluke t3000 Thermocouple Thermometer, Magnetic Hanging Strap, TL175 Test Leads, 80PK-1 K-Type Bead Thermocouple
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 1,151.00
(exc. GST)
$ 1,266.10
(inc. GST)
units
Per unit
1 +
$1,151.00
Related Products
Industrial strength testing and a solution of choice ...
Description:
Industrial strength testing and a solution of choice for troubleshooting and repairing electrical and electronic systems, Fluke offers this complete multimeter kit Fluke 179 Digital Multimeter (394-4492)AC220 Sure Grip Crocodile clips (449-9915)TP220 Sure Grip Crocodile clips (726-3630)TPAK Magnetic meter hanger ...
A pocket sized meter with the following features: ...
Description:
A pocket sized meter with the following features: Clear 3200 count LCD display, incorporating legends to indicate function selected5 functions/16 ranges Autoranging on volts and resistance ranges up to 450V ac or dc and 32MΩData hold Continuity test bleeper Diode ...
Fluke 279 FC is a digital multimeter with ...
Description:
Fluke 279 FC is a digital multimeter with integrated thermal imaging Thermal imaging multimeters are a first-line troubleshooting tool for electrical equipment. They can check hot spots of high-voltage equipment and transformers from a safe distance, detect heating of fuses, ...
Description:
The RS Pro IDM20 is a great value pocket digital multimeter with double-moulded plastic housing and a large, high contrast 4000 Counts LCD display Features include non-contact detection and flashlight. Pocket size digital multimeter 3 digit, 4000 Count LCD display ...