- RS Stock No.:
- 800-4564
- Mfr. Part No.:
- IDM93N/IT-1
- Brand:
- ISO-TECH
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 800-4564
- Mfr. Part No.:
- IDM93N/IT-1
- Brand:
- ISO-TECH
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
IDM93N Multimeter with IT-1 Thermometer
Save money when you buy the IDM93N Multimeter and the IT-1 Thermometer together in this great value bundle.
IDM 93N Multimeter
Fully fuse protected instrument which meets the latest IEC1010 -1(safety standards) installation category III 300V, installation category II 600V
AC / DC Voltage
AC / DC Current
Resistance continuity beeper and diode test
Capacitance to 200μF
200kHz frequency counter
Large 20mm digit contrast display
2000 display count
Shockproof (5 feet)
Auto power off
Supplied with: Fitted alkaline battery, protective holster, lead set and instruction manual
AC / DC Voltage
AC / DC Current
Resistance continuity beeper and diode test
Capacitance to 200μF
200kHz frequency counter
Large 20mm digit contrast display
2000 display count
Shockproof (5 feet)
Auto power off
Supplied with: Fitted alkaline battery, protective holster, lead set and instruction manual
IT-1 Infrared Thermometer
The IT-1 is an infrared thermometer with a three-in-one function of °C/°F convertible infrared temperature measurement, voltage detection and flashlight
Large scale LCD display infrared thermometer
Single point laser sighting
Integrated non-contact AC voltage detection 60VAC → 600VAC with LCD indication
Ultra bright white LED torch
Single AAA size battery operation
Pocket clip designed for easy carrying
Large scale LCD display infrared thermometer
Single point laser sighting
Integrated non-contact AC voltage detection 60VAC → 600VAC with LCD indication
Ultra bright white LED torch
Single AAA size battery operation
Pocket clip designed for easy carrying
ISO-TECH
Specifications
Attribute | Value |
---|---|
Application | Electrical |
Kit Contents | IT-1 Thermometer |