- RS Stock No.:
- 132-176
- Mfr. Part No.:
- FLUKE 179/EDA2
- Brand:
- Fluke
38 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$836.00
(exc. GST)
$919.60
(inc. GST)
Units | Per unit |
1 + | $836.00 |
- RS Stock No.:
- 132-176
- Mfr. Part No.:
- FLUKE 179/EDA2
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke 179 / EDA2 Electronics Combo Digital Multimeter Kit
Industrial strength testing and a solution of choice for troubleshooting and repairing electrical and electronic systems, Fluke offers this complete multimeter kit.
Kit includes:
Fluke 179 Digital Multimeter (394-4492)
AC220 SureGrip Crocodile clips (449-9915)
TP220 SureGrip Crocodile clips (726-3630)
TPAK Magnetic meter hanger (331-7402)
TL224 ToolPak kit test leads (450-2358)
TL910 Test leads (456-0427)
AC280 SureGrip test leads (850-7694)
80BK Integrated probe (480-2399)
C35 Soft case (828-6350)
9V Battery (Installed)
AC220 SureGrip Crocodile clips (449-9915)
TP220 SureGrip Crocodile clips (726-3630)
TPAK Magnetic meter hanger (331-7402)
TL224 ToolPak kit test leads (450-2358)
TL910 Test leads (456-0427)
AC280 SureGrip test leads (850-7694)
80BK Integrated probe (480-2399)
C35 Soft case (828-6350)
9V Battery (Installed)
Fluke 179 True-RMS Digital Multimeter
Reliable, precise and easy to use this multimeter is the preferred solution for technicians around the world. Featuring analog bar graphs, built-in temperature measurements and a large back-lit LED display. Whether you are working in dark, loud, high energy, high altitude or messy conditions this multimeter is durable and safe enough for the job. Independently tested for safe use in CAT III 1000V, CAT IV 600V environments.
Features and Benefits:
True-RMS ac current and voltage plus frequency
Hold, Auto Hold, Min/Max-average recording
0.09& basic dc accuracy
6000 count digital display
Frequency and capacitance measurement
Resistance, continuity and diode measurement
Temperature measurement
43 x 90 x 185 mm
420g weight
Hold, Auto Hold, Min/Max-average recording
0.09& basic dc accuracy
6000 count digital display
Frequency and capacitance measurement
Resistance, continuity and diode measurement
Temperature measurement
43 x 90 x 185 mm
420g weight
The 179 true-rms multimeter provides accurate measurements up to:
- 1000 V ac/dc
- 10 A ac/dc
- Resistance to 50 MΩ;
- Capacitance to 10,000 μF,
- Frequency to 100 kHz;
- Temperature from -40 °C to 400 °C (-40 °F to 752 °F)
Additional Specifications:
DC Current Accuracy: ±1 %
DC Current Digits: +3 D
DC Current Lowest Range: 60mA
DC Current Highest Range: 10A
DC Current Lowest Resolution;0.01mA
AC Current Accuracy: ±1.5%
AC Current Digits: +3 D
AC Current Lowest Range: 60mA
AC Current Highest Range: 10 A
AC Current Lowest Resolution: 0.01mA
AC Current Max Frequency: 1kHz
Resistance Accuracy: ±0.9% / ±0.7%
Resistance Digits: +1 D / + 2 D
DC Current Digits: +3 D
DC Current Lowest Range: 60mA
DC Current Highest Range: 10A
DC Current Lowest Resolution;0.01mA
AC Current Accuracy: ±1.5%
AC Current Digits: +3 D
AC Current Lowest Range: 60mA
AC Current Highest Range: 10 A
AC Current Lowest Resolution: 0.01mA
AC Current Max Frequency: 1kHz
Resistance Accuracy: ±0.9% / ±0.7%
Resistance Digits: +1 D / + 2 D
Approvals
UL, CSA, TUV listed
Standards
EN 61010–1 to 1000 V CAT III, EN 61010–1 to 600 V CAT IV
FLUKE Multimeter Kit, With Integrated Temperature Probe, True-RMS Measurements - 170 Series - FLUKE 179/EDA2
This multimeter kit from FLUKE makes troubleshooting your electronics no hassle at all. The handheld device provides measurements for AC/DC voltage and amperage as well as resistance, capacitance and frequency. That means you get a smart all-rounder with the industry-standard testing specs you need. A built-in temperature probe eliminates the need for an additional thermometer and can handle the heat, as it takes readings ranging from -40°C to +400°C. There's an analogue bar graph view to help you spot unstable signals. This, together with other advanced interface features such as display hold and auto hold, makes this a cutting-edge option for any electrical technician.
True-RMS measurement type means you get pinpoint accuracy
Backlit LED display is easy to read in all light conditions
Operating temperature range of -10°C to +50°C makes it a safe bet in adverse conditions
Backlit LED display is easy to read in all light conditions
Operating temperature range of -10°C to +50°C makes it a safe bet in adverse conditions
Applications
Electronics testing
Domestic supply assessments
Commercial and industrial wiring installations
Automotive servicing
Domestic supply assessments
Commercial and industrial wiring installations
Automotive servicing
Do I need anything else to get started?
No. This comprehensive kit comes with a 9V battery installed and all the hook clips, test leads and probes you need. There's also a magnetic meter hanger and soft carry case to make in-field storage and transportation a piece of cake.
Specifications
Attribute | Value |
---|---|
Model Number | 179/EDA2 |
Application | Electrical, Thermostat |
Kit Contents | 179 True RMS Digital Multimeter with Backlight Case - C35 Crocodile Clips - AC220 SureGrip Crocodile Clips - TP220 SureGrip Magnetic Meter Hanger - TPAK ToolPak Kit Test Leads - TL224 SureG |
Dimensions | 43 x 90 x 185mm |