Wurth, WE-PMI, 0603 (1608M) Unshielded Multilayer Surface Mount Inductor 1 μH ±20% Multilayer 750mA Idc
- RS Stock No.:
- 798-1915
- Mfr. Part No.:
- 74479763210
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 798-1915
- Mfr. Part No.:
- 74479763210
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth 0603 WE-PMI Series Power Multilayer Inductors
0603 WE-PMI series power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0603 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.
Stock numbers 823-5399, 823-5392 and 823-5380 are low profile versions.
Stock numbers 823-5399, 823-5392 and 823-5380 are low profile versions.
Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.
Suitable for use in high current application of up to 2.5A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Suitable for use in high current application of up to 2.5A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Applications include: DC/DC converters particularity at high switching frequencies; Portable devices, e.g. PDA and digital cameras
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 750mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 300mΩ |
Series | WE-PMI |
Maximum Self Resonant Frequency | 150MHz |
Inductor Construction | Multilayer |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |