Wurth WE-LHMI Series 1 μH ±20% Composite Iron Powder Multilayer SMD Inductor, 1335 Case, SRF: 41MHz 15A dc 3.5mΩ Rdc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

WE-LHMI Series Magnetically Shielded Wirewound Chokes

WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.

Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices

Wurth Non Standard SMT Inductors (Chokes)

Specifications
Attribute Value
Series WE-LHMI
Inductance 1 μH
Tolerance ±20%
Maximum DC Current 15A
Maximum Self Resonant Frequency 41MHz
Package/Case 1335
Maximum DC Resistance 3.5mΩ
Core Material Composite Iron Powder
Dimensions 12.6 x 12.6 x 3.3mm
Depth 12.6mm
Height 3.3mm
Length 12.6mm
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Inductor Construction Wire-Wound
Shielded Yes
On back order for despatch 27/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$ 2.98
(exc. GST)
$ 3.28
(inc. GST)
units
Per unit
Per Reel*
500 +
$2.98
$1,490.00
*price indicative