Metrel INSTALTEST 3017 Multifunction Tester, 100 V, 1000 V, 250 V, 50 V, 500 V , Earth Resistance Measurement With
- RS Stock No.:
- 758-6817
- Mfr. Part No.:
- INSTALTEST 3017
- Brand:
- Metrel
Discontinued product
- RS Stock No.:
- 758-6817
- Mfr. Part No.:
- INSTALTEST 3017
- Brand:
- Metrel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Instaltest 3017 Installation Tester
The InstalTest 3017 is an installation and multifunction tester with pass / fail limits set to AS/NZS3000. The InstalTest 3017 allows data logging of test results with download to reporting software for installation test record keeping.
In-built limits set to AS/NZS3000 wiring rules
On-screen pass / fail indication with tick or cross
Includes visual inspection, correct connections and polarity testing, not found on other multifunction testers
Unique "auro-sequences" allow users to build their own test sequences
Batteries: 6 x AA NiMH, 1.2V 2000mAh (included)
Designed for testing to AS/NZ3000
On-screen pass / fail indication with tick or cross
Includes visual inspection, correct connections and polarity testing, not found on other multifunction testers
Unique "auro-sequences" allow users to build their own test sequences
Batteries: 6 x AA NiMH, 1.2V 2000mAh (included)
Designed for testing to AS/NZ3000
Supplied with
Batteries: 6 x AA NiMH, 1.2V 2000mAh, soft carry bag, neck carryng belt, short instruction manual, full instruction manual, calibration certificate, mains testing cable, universal test cable, black/red/green test clips, 20m earth resistance cable reel, 5 x black alligator clips, resistance box, InstalLink software, USB interface cable, power supply adaptor.
Specifications
Attribute | Value |
---|---|
Loop Impedance Test Type | 2 Wire, 3 Wire |
Automatic RCD Test | Yes |
Model Number p | INSTALTEST 3017 |
Insulation Test Voltage | 100 V, 1000 V, 250 V, 50 V, 500 V |
Maximum Voltage Measurement | 550V |
Test Type | Continuity, Wiring Polarity |
Earth Resistance Measurement | Yes |
Downloadable Data | Yes |
Interface Type | Australia Mains |
Continuity Test Current | 200mA |
Test Standards | HD 384, IEC 60364 |
Power Source | Battery |
Continuity Range | 0.01 → 1 MΩ |
Minimum Continuity Resistance | 0.01MΩ |
Maximum Continuity Resistance | 1MΩ |