RS PRO 25m 2 Core Screened Grey Microphone Cable, 30 V, 2 x 4mm od , 0.078 mm² CSA

  • RS Stock No. 749-2538
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Individual Twin Lapped Screen Figure-of-Eight PVC Cable

Two individually screened plain copper stranded 10//0.36 mm conductors laid side by side in a flat figure 8 grey PVC outer sheath.

Capacitance core to screen 80 pF/mWidth of cable could vary from 4 - 6mm

Specifications
Attribute Value
Number of Cores 2
Cross Sectional Area 0.078 mm²
Screened/Unscreened Screened
Insulation Material PE
Outer Diameter 2 x 4mm
Reel Length 25m
Minimum Operating Temperature -20°C
Maximum Operating Temperature 60°C
Size of Strands 0.36 mm
Voltage Rating 30 V
Conductor Material Bare Copper
Core Strands 10/0.36 mm
Number of Strands 10
Cable Shape Multicore
Length 25m
Conductor Resistance 237 Ω/km
American Wire Gauge 29 AWG
Sheath Material Polyvinyl Chloride PVC
Screen Type Twin Individual Lap
Sheath Colour Grey
Conductor Strand Type Stranded
7 : Next working day (AU stock)
53 : 7 working days (Global stock)
Price (ex. GST) 1 Reel of 25 Metre(s)
Was $23.95
$ 23.60
(exc. GST)
$ 25.96
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 +
$23.60
$0.944
*price indicative
Related Products
RS Pro EGSFT Series Instrumentation Cable RS Pro ...
Description:
RS Pro EGSFT Series Instrumentation Cable RS Pro instrumentation cables designed for transmitting analogue measurement signals in papermaking, petrochemical and chemical industries Features and Benefits Flame retardantPVC Outer sheath ShieldedRoHSIEC 60332-1 Standards IEC 60332-1. RS Pro instrumentation cables ...
Tour Grade Classic XKE Starquad Braided Screen Cable ...
Description:
Tour Grade Classic XKE Starquad Braided Screen Cable Starquad microphone cable is used instead of standard microphone cable in environments with a high risk of EMI/RF interference The positive phase is sent down the 2 white conductors, the negative down ...
Tour Grade Classic XKE Starquad Braided Screen Cable ...
Description:
Tour Grade Classic XKE Starquad Braided Screen Cable Starquad microphone cable is used instead of standard microphone cable in environments with a high risk of EMI/RF interference The positive phase is sent down the 2 white conductors, the negative down ...
Pro Grade Classic XKE Super Flexible 1 pair ...
Description:
Pro Grade Classic XKE Super Flexible 1 pair install cable Super Flexible 1 pair is a 360mm overall diameter cable sized to suit miniature microphone connectors, it is ideal for mic and line level analogue balanced audio applications.Its helical spiral ...