- RS Stock No.:
- 828-2310
- Mfr. Part No.:
- 1896/4C SL005
- Brand:
- Alpha Wire
2 In AU stock for next working day delivery
142 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 30 Metre(s)
$156.04
(exc. GST)
$171.64
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $156.04 | $5.201 |
*price indicative |
- RS Stock No.:
- 828-2310
- Mfr. Part No.:
- 1896/4C SL005
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Multiconductor Unshielded UL 2509 Data Transmission Cable
Stranded tinned copper conductors with colour-coded PVC insulation and grey PVC jacket
UL AWM 2576 150V, UL CM 300V, UL AWM 2509 300V
20AWG (0.51mm) conductors, stranded 7x28AWG (7x0.3mm)
18AWG (0.81mm) conductors, stranded 16x30AWG (7x0.25mm)
Reel length 30.5m (100ft)
20AWG (0.51mm) conductors, stranded 7x28AWG (7x0.3mm)
18AWG (0.81mm) conductors, stranded 16x30AWG (7x0.25mm)
Reel length 30.5m (100ft)
Operating temperature range: -20 to 80°C (UL AWM) -20 to 75°C (UL CM)
Standards
UL type CM, UL AWM 2509, CSA CMG FT4
Belden Alpha Wire Unscreened Control Cable, 0.56mm² CSA, 30m Length - Alpha Essentials Series - 1896/4C SL005
Use this cable from Belden's Alpha Wire range to ensure effective communication between devices in your workplace. To achieve a strong and reliable connection, it has tinned-copper conductors with low electrical resistance. Its wires are twisted together in pairs to prevent crosstalk and EMI (electromagnetic interference), giving you clear and noiseless signals. A PVC jacket offers resistance to both impact and abrasion, making this cable suitable for use in harsh environments. It's also insulating, so protects you from the risk of electric shocks.
Features & Benefits
• Conductor-to-conductor capacitance of 33pF/ft for strong and effective signals
• Length of 30m can be used in a long run or cut to size for smaller jobs
• Broad operating temperature range of -30°C to +80°C for use in harsh conditions
• Current rating of 1.5A per conductor for energy efficiency and low heat dissipation
• Bulk cable weight of 36kg/km for easy handling
• Length of 30m can be used in a long run or cut to size for smaller jobs
• Broad operating temperature range of -30°C to +80°C for use in harsh conditions
• Current rating of 1.5A per conductor for energy efficiency and low heat dissipation
• Bulk cable weight of 36kg/km for easy handling
Applications
• Serial (RS 232) devices
• PLCs (programmable logic controllers)
• Radio and TV broadcast equipment
• PLCs (programmable logic controllers)
• Radio and TV broadcast equipment
What's the voltage rating of this cable?
This cable has a voltage rating of 300V, meaning it's suitable for low-power systems.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.56 mm² |
Number of Cores | 4 |
American Wire Gauge | 20 AWG |
Screened/Unscreened | Unscreened |
Length | 30m |
Shield Type | Tinned Copper |
Sheath Colour | Grey |
Outer Diameter | 5.31mm |
Outer Sheath Material | PVC |
Core Strands | 7/0.32 mm |
Voltage Rating | 300 V |
Maximum Operating Temperature | +80°C |
Series | Alpha Essentials |
Minimum Operating Temperature | -20°C |
Fire Behaviour | Halogen Free |
Standards Met | CE, CSA, UL |
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Alpha Wire Alpha Essentials Control Cable 1.32 mm² 30m 16 AWG
- Alpha Wire Alpha Essentials Control Cable 0.81 mm² 30m 18 AWG
- Alpha Wire Control Cable 0.56 mm² 152m 20 AWG
- Alpha Wire Multicore Data Cable 4 Cores Unscreened Grey Sheath