Alpha Wire Twisted Pair Data Cable, 1 Pairs, 0.33 mm², 2 Cores, 22 AWG, Screened, 305m, Orange Sheath
- RS Stock No.:
- 749-1573
- Mfr. Part No.:
- 6460 OR001
- Brand:
- Alpha Wire
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 305 Metre(s)
$827.72
(exc. GST)
$910.49
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $827.72 | $2.714 |
*price indicative |
- RS Stock No.:
- 749-1573
- Mfr. Part No.:
- 6460 OR001
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
FieldBus Type B Cable
The Alphawire range of industrial automation cable combines quality and reliability with high performance to meet the requirements of major automation communication architectures. This range of fieldbus cables are able to meet the ruggedness, performance and quality requirements of almost any fieldbus application environment.
Features and Benefits
Operating Temperature: -30°C to +105° C
Blue-Orange conductor colour coding
Tinned copper conductors
Polyolefin insulation
Foil shielding
Orange PVC jacket
UL sunlight resistant
Standards and Approvals
UL PLTC-ER, UL CM, UL ITC, CSA CM
Fieldbus Cable Type B - 305 m Reel
Fieldbus cables are mainly used in the field as they are ideal for measurement and control systems and can handle high rates of data. The standards for the different Fieldbus types begin with Type A which meets the strictest demand requirements to Type D.
6460 OR001
Pairs: 1
Conductor: 22 AWG (0.33 mm²)
Stranding: 7/0.0096 AWG (7 x 0.24 mm)
Nominal Diameter: 0.196 inch (4.97 mm)
Conductor: 22 AWG (0.33 mm²)
Stranding: 7/0.0096 AWG (7 x 0.24 mm)
Nominal Diameter: 0.196 inch (4.97 mm)
Specifications
Attribute | Value |
---|---|
Number of Pairs | 1 |
Cross Sectional Area | 0.33 mm² |
Number of Cores | 2 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Screened |
Length | 305m |
Shield Type | Foil |
Sheath Colour | Orange |
Cable Type | FieldBus |
Outer Diameter | 4.97mm |
Outer Sheath Material | PVC |
Cable Shape | Twisted Pair |
Characteristic Impedance | 100 Ω |
Series | Alpha Essentials |
Voltage Rating | 300 V |
Maximum Operating Temperature | +105°C |
Standards Met | CE, CSA, UL |
Core Strands | 7/0.24 mm |
Minimum Operating Temperature | -30°C |
Shielded/Unshielded | Shielded |
Related links
- Lapp Twisted Pair Data Cable 0.25 mm² 24 AWG Grey Sheath
- AXINDUS Twisted Pair Data Cable 4 Cores Grey Sheath
- Lapp Twisted Pair Data Cable 0.34 mm² 22 AWG Grey Sheath
- Lapp Twisted Pair Data Cable 0.9 mm² 18 AWG Grey Sheath
- Lapp Twisted Pair Data Cable 0.5 mm² 20 AWG Grey Sheath
- Lapp Twisted Pair Data Cable 4 Cores Screened Grey Sheath
- Lapp Twisted Pair Data Cable 0.14 mm² 26 AWG Grey Sheath
- CAE Groupe Twisted Pair Data Cable 2x2 Cores Grey Sheath