- RS Stock No.:
- 660-4018
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 660-4018
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
7 / 0.1mm (0.055mm²) - Unscreened
Tinned copper stranded conductors covered by 0.2mm PVC with an outer black PVC sheath.
Features and Benefits
- 7/0.1 mm core strands
- Premium quality copper conductor
- 0.055 mm² and 0.06 mm²
- Flame retardant
- Outer black PVC sheath which shields it from the elements and eliminates low impact damage
- Maximum operating temperature of +80 °C
Applications
Max. working voltage 250V
Max. current per core 0.25A
Resistance per core 384Ω/km
Max. current per core 0.25A
Resistance per core 384Ω/km
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Warning
These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.
Standards
Defence Standard 61 - 12 Parts 4 and 5
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.06 mm² |
Number of Cores | 36 |
American Wire Gauge | 30 AWG |
Screened/Unscreened | Unscreened |
Length | 25m |
Sheath Colour | Black |
Outer Diameter | 6.4mm |
Outer Sheath Material | PVC |
Voltage Rating | 250 V |
Shielded/Unshielded | Unshielded |
Core Strands | 7/0.1 mm |