- RS Stock No.:
- 331-8837
- Mfr. Part No.:
- 3077F 003500
- Brand:
- Belden
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 152 Metre(s)
$1,462.16
(exc. GST)
$1,608.38
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $1,462.16 | $9.619 |
*price indicative |
- RS Stock No.:
- 331-8837
- Mfr. Part No.:
- 3077F 003500
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
IEC 61158-2 (SP50) Cable
Cable for use in open bus systems such as Profibus PA®, WorldFip® and Fieldbus Foundation®
Single-pair cables for Fieldbus Instrumentation
Cable is designed to the IEC 61158-2 (SP50)
Orange PVC sheath
Cable is designed to the IEC 61158-2 (SP50)
Orange PVC sheath
Features and Benefits
Standards
NEC PLTC CM
Specifications
Attribute | Value |
---|---|
Number of Pairs | 1 |
Cross Sectional Area | 0.36 mm² |
Number of Cores | 2 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Screened |
Length | 152m |
Shield Type | Aluminium/PET Tape |
Sheath Colour | Orange |
CPR Certification | Eca |
Cable Type | FieldBus |
Outer Diameter | 4.83mm |
Outer Sheath Material | PVC |
Cable Shape | Twisted Pair |
Characteristic Impedance | 100 Ω |
Standards Met | Euroclass Eca |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 300 V |
Shielded/Unshielded | Shielded |
Core Strands | 7/0.25 mm |
Series | 3077F |
Related links
- Lapp Twisted Pair Data Cable 0.25 mm² 24 AWG Grey Sheath
- AXINDUS Twisted Pair Data Cable 4 Cores Grey Sheath
- Lapp Twisted Pair Data Cable 0.34 mm² 22 AWG Grey Sheath
- Lapp Twisted Pair Data Cable 0.9 mm² 18 AWG Grey Sheath
- Lapp Twisted Pair Data Cable 0.5 mm² 20 AWG Grey Sheath
- Lapp Twisted Pair Data Cable 4 Cores Screened Grey Sheath
- Lapp Twisted Pair Data Cable 0.14 mm² 26 AWG Grey Sheath
- CAE Groupe Twisted Pair Data Cable 2x2 Cores Grey Sheath