Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 6 Cores, 0.23 mm², Screened, 100m, Grey PVC Sheath, 24 AWG
- RS Stock No.:
- 279-0418
- Mfr. Part No.:
- 5116C SL033
- Brand:
- Alpha Wire
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 279-0418
- Mfr. Part No.:
- 5116C SL033
- Brand:
- Alpha Wire
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
XTRA-GUARD®1 foil and braid shielded multi-conductor cables
Alpha Wire Xtra Guard 1 - braided and foil shielded is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.
Features and Benefits
High performance cable
Good water and chemical resistance
60°C Oil (Oil Res I)
Fast, easy stripping of insulation and jacket
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES
Applications
High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control
Standards
IEC Flame ratings: IEC 60332-1 & -2
Specifications
Attribute | Value |
---|---|
Series | Xtra-Guard 1 |
Number of Cores | 6 |
Cross Sectional Area | 0.23 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Sheath Colour | Grey |
American Wire Gauge | 24 AWG |
Outer Diameter | 5.82mm |
Sheath Material | Polyvinyl Chloride PVC |
Standards Met | CE, CSA, UL |
Minimum Operating Temperature | -30°C |
Fire Behaviour | Flame Retardant |
Insulation Material | PVC |
Conductor Material | Tinned Copper |
Conductor Resistance | 85.3 Ω/km |
Minimum Bend Radius | 10 x Diameter |
Core Strands | 7/0.20 mm |
Maximum Operating Temperature | +80°C |
Screen Type | Braid, Foil |
Drain Wire | Yes |
Voltage Rating | 300 V |