- RS Stock No.:
- 203-3316
- Mfr. Part No.:
- 6XV1831-2K
- Brand:
- Siemens
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 20 Metre(s)
$271.32
(exc. GST)
$298.45
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $271.32 | $13.566 |
*price indicative |
- RS Stock No.:
- 203-3316
- Mfr. Part No.:
- 6XV1831-2K
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 2 core bus cable which is suitable for moved machine parts. It has overlapped aluminium-clad foil, sheathed in a braid of tin-plated copper wires type shield design.
Violet in colour
Ambient temperature range from -40 °C to +80 °C
Ambient temperature range from -40 °C to +80 °C
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 50.26 mm² |
Number of Cores | 2 |
Screened/Unscreened | Screened |
Length | 20m |
Shield Type | Aluminium Foil, Tinned Copper Braid |
Sheath Colour | Violet |
Cable Type | PROFIBUS |
Outer Diameter | 8mm |
Outer Sheath Material | PUR |
Characteristic Impedance | 150 Ω |
Series | 6XV1831 |
Standards Met | CE, RoHS Compliant |
Voltage Rating | 80 V |
Shielded/Unshielded | Shielded |
Related links
- Siemens Data Cable 2 Cores 20m
- Siemens Multipair Data Cable Screened, 20m
- Lapp Data Cable 3 Cores 100m, Black Sheath
- Siemens Data Cable Screened Green Sheath
- Siemens Data Cable 6 Cores Purple Sheath
- Siemens Data Cable 2 Cores 20m, Blue Sheath
- Siemens Multipair Data Cable 20m
- Siemens Data Cable Screened Violet Sheath