- RS Stock No.:
- 172-0979
- Mfr. Part No.:
- 9927 0601000
- Brand:
- Belden
- RS Stock No.:
- 172-0979
- Mfr. Part No.:
- 9927 0601000
- Brand:
- Belden
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Belden 9927 Series Data Cable, PVC, Tinned Copper Braid Shield - 9927 0601000
This data cable by Belden is a high-quality, screened cable with a 24 AWG tinned copper conductor. It is designed to meet the specific needs of users in the automation, electronics, electrical, and mechanical industries. With its ECA CPR Certification and 300V voltage rating, this cable ensures reliable performance in a wide range of applications.
Features & Benefits
• 24 AWG tinned copper conductor
• CPR Certification ECA
• Screened design for enhanced protection
• Tinned copper braid shielding
• PVC outer sheath for durability
• Length of 305m allows for versatile use
• Voltage rating of 300V for safe operation
• CPR Certification ECA
• Screened design for enhanced protection
• Tinned copper braid shielding
• PVC outer sheath for durability
• Length of 305m allows for versatile use
• Voltage rating of 300V for safe operation
Applications
• Suitable for use in automation systems
• Ideal for electronic equipment connections
• Perfect for electrical installations
• Used in mechanical engineering applications
• Commonly employed in data transmission systems
• Ideal for electronic equipment connections
• Perfect for electrical installations
• Used in mechanical engineering applications
• Commonly employed in data transmission systems
Can it be used for industrial automation applications?
Yes, this data cable is perfect for industrial automation due to its durability and reliability.
Will it work for connecting electronic devices?
Yes, this cable is ideal for connecting various electronic equipment securely.
Is it suitable for outdoor electrical installations?
Yes, the PVC outer sheath provides protection, making it suitable for outdoor installations.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 4 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Length | 305m |
Shield Type | Tinned Copper Braid |
CPR Certification | Eca |
Sheath Colour | Chrome |
Cable Type | RS-232, RS-422 |
Outer Diameter | 5.31mm |
Outer Sheath Material | PVC |
Series | 9927 |
Standards Met | EU CE Mark, EU Directive 2000/53/EC, EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU, EU Directive Compliance |
Voltage Rating | 300 V |
Maximum Operating Temperature | +80°C |
Shielded/Unshielded | Shielded |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -30°C |
Core Strands | 7/32 AWG |
Related links
- Belden Twisted Pair Data Cable 0.25 mm² 24 AWG 305m, Chrome Sheath
- Belden Unscreened 2 Core Speaker Cable 4.57mm od Chrome
- Siemens Data Cable 6 Cores Purple Sheath
- Siemens Multipair Data Cable Screened, 20m
- Siemens Data Cable Screened Green Sheath
- Siemens Multipair Data Cable 20m
- Siemens Data Cable 2 Cores 20m
- Siemens Data Cable Screened Violet Sheath