- RS Stock No.:
- 162-3186
- Mfr. Part No.:
- BE43885+00500
- Brand:
- Belden
Discontinued product
- RS Stock No.:
- 162-3186
- Mfr. Part No.:
- BE43885+00500
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
UL AWM 21286
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Screened |
Length | 500m |
Shield Type | Tinned Copper |
Sheath Colour | Green |
Cable Type | ProfiNet |
Outer Diameter | 6.5mm |
Outer Sheath Material | Polyolefin |
Characteristic Impedance | 100 Ω |
Standards Met | ANSI/TIA/EIA 568-B.2-1 (2002), ECE R 118, EN 50173-1 (2002), EN 50173-1 Amendment 1 (2009), IEC 60332-1-2, IEC 60811-2-1, ISO/IEC 11801 2nd edition (2002), ISO/IEC 11801 Amendment 2 (2010), UL AWM 21286 |
Core Strands | 7/0.25 mm |
Fire Behaviour | Flame Retardant |
Voltage Rating | 300 V |
Series | BE43885 |