- RS Stock No.:
- 162-3182
- Mfr. Part No.:
- 70101NH
- Brand:
- Belden
- RS Stock No.:
- 162-3182
- Mfr. Part No.:
- 70101NH
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
22AWG solid bare copper
Specifications
Attribute | Value |
---|---|
Number of Pairs | 1 |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 2 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Screened |
Length | 500m |
Shield Type | Aluminium Foil-PET Tape, Tinned Copper Braid |
Sheath Colour | Purple |
CPR Certification | Eca |
Cable Type | PROFIBUS |
Outer Diameter | 7.8mm |
Outer Sheath Material | LSZH |
Characteristic Impedance | 150 Ω |
Fire Behaviour | Flame Retardant |
Standards Met | IEC 60332-1-2 |
Maximum Operating Temperature | +70°C |
Series | 7010NH |
Shielded/Unshielded | Shielded |
Minimum Operating Temperature | -15°C |
Related links
- Belden Twisted Data Cable 0.34 mm² 22 AWG 500m, Purple Sheath
- Siemens Data Cable 6 Cores Purple Sheath
- Siemens Multipair Data Cable Screened, 20m
- Siemens Data Cable Screened Green Sheath
- Siemens Multipair Data Cable 20m
- Siemens Data Cable 2 Cores 20m
- Belden Data Cable 0.25 mm² 24 AWG 500m, Purple Sheath
- Siemens Data Cable Screened Violet Sheath