- RS Stock No.:
- 136-6342
- Mfr. Part No.:
- 83396
- Brand:
- Belden
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 30 Metre(s)
$2,432.28
(exc. GST)
$2,675.51
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $2,432.28 | $81.076 |
*price indicative |
- RS Stock No.:
- 136-6342
- Mfr. Part No.:
- 83396
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Belden Data Cable, Silicone Jacket, 600V Voltage Rating - 83396
Get info on the move between your industrial devices with this data cable from Belden. Its 4-core configuration allows you to send and receive multiple signals simultaneously, enhancing productivity and reducing your wiring needs. The cores are made of highly conductive copper, minimising signal loss and maintaining the integrity of the transmitted data. A silicone outer sheath is highly flexible and resistant to heat for long-lasting use in tough conditions.
Features & Benefits
• Red sheath colour for easy identification during installation and maintenance
• 600V rating for use with high-voltage applications
• Broad operating temperature range of -70°C to +150°C to withstand demanding conditions
• Comes in a reel length of 30m, so you have enough to complete numerous jobs
• 600V rating for use with high-voltage applications
• Broad operating temperature range of -70°C to +150°C to withstand demanding conditions
• Comes in a reel length of 30m, so you have enough to complete numerous jobs
Applications
• Testing and measurement equipment
• Data centres
• Telecommunications industry
• Data centres
• Telecommunications industry
What's the conductor-to-conductor capacitance of this component?
This cable has a conductor-to-conductor capacitance of 22pF/ft, meaning you get high-quality signals with minimal loss.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.35 mm² |
Number of Cores | 4 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Screened |
Length | 30m |
Shield Type | Aluminium/PET Tape |
Sheath Colour | Red |
CPR Certification | Eca |
Cable Type | Multi Conductor |
Outer Diameter | 5.51mm |
Outer Sheath Material | Silicone |
Standards Met | RoHS, UL |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -70°C |
Voltage Rating | 600 V |
Core Strands | 7/0.25 mm |
Shielded/Unshielded | Shielded |
Series | 83396 |
Related links
- Siemens Data Cable 2 Cores 20m, Blue Sheath
- Siemens Data Cable 2 Cores 20m
- Siemens Multipair Data Cable Screened, 20m
- Lapp Data Cable 3 Cores 100m, Black Sheath
- Siemens Data Cable Screened Green Sheath
- Siemens Data Cable 6 Cores Purple Sheath
- Siemens Multipair Data Cable 20m
- Siemens Data Cable Screened Violet Sheath