- RS Stock No.:
- 126-2580
- Mfr. Part No.:
- 23808H/4
- Brand:
- Nexans Draveil
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 126-2580
- Mfr. Part No.:
- 23808H/4
- Brand:
- Nexans Draveil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SMA type unshielded multi-conductor cables
A flexible cable for use in the internal wiring of equipment.
Features and Benefits
· Multi-conductor cables used for control and instrumentation circuits
· Conductors identified by colours and rings
· Multi-conductor cables used for control and instrumentation circuits
· Conductors identified by colours and rings
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.6 mm² |
Number of Cores | 4 |
American Wire Gauge | 20 AWG |
Screened/Unscreened | Unscreened |
Length | 25m |
Sheath Colour | Grey |
Outer Diameter | 5.9mm |
Cable Shape | Multicore |
Shielded/Unshielded | Unshielded |
Voltage Rating | 500 V |
Core Strands | 19/0.2 mm |
Series | SMA |