- RS Stock No.:
- 111-5381
- Mfr. Part No.:
- SMB90210060C100
- Brand:
- CAE Groupe
Discontinued product
- RS Stock No.:
- 111-5381
- Mfr. Part No.:
- SMB90210060C100
- Brand:
- CAE Groupe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
CAE SMB Multiconductor Cable
CAE SMB series data transmission cable is a control and connecting cable. It is predominantly for the transmission of analog and digital signals in process controlled environments within the measurement control technology. No loss of transmission of data and signals. Ideal for fixed laying and flexible applications with undefined cable routing without tensile stress. Suitable for use in dry and humid rooms.
Features and Benefits
Excellent substance resistance
Overall tinned copper braid
Stranded conductors for flexibility
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.6 mm² |
Number of Cores | 2 |
American Wire Gauge | 20 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Tinned Copper Braid |
Sheath Colour | Grey |
Outer Diameter | 5.3mm |
Outer Sheath Material | PVC |
Fire Behaviour | Flame Retardant |
Standards Met | IEC 60228 class 5, NF C 32-070/C2 |
Voltage Rating | 500 V |
Shielded/Unshielded | Shielded |
Series | SMB |