- RS Stock No.:
- 408-845
- Mfr. Part No.:
- 86302CY SL005
- Brand:
- Alpha Wire
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 30 Metre(s)
$458.40
(exc. GST)
$504.24
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $458.40 | $15.28 |
*price indicative |
- RS Stock No.:
- 408-845
- Mfr. Part No.:
- 86302CY SL005
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Xtra Guard™ Flexible - Supra Shield
The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.
Features and Benefits
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance
Applications
Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.38 mm² |
Number of Cores | 2 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Screened |
Length | 30m |
Shield Type | Tinned Copper |
Sheath Colour | Grey |
Outer Diameter | 5.28mm |
Outer Sheath Material | PVC |
Standards Met | CE, CSA, UL |
Series | Xtra-Guard Flex |
Core Strands | 19/0.16 mm |
Voltage Rating | 300 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Related links
- Siemens Multicore Industrial Cable 250m, Green Sheath
- Siemens Multicore Industrial Cable 100m, Purple Sheath
- Siemens Multicore Industrial Cable 150m, Green Sheath
- Alpha Wire Multicore Industrial Cable 3 Cores Screened Grey Sheath
- Alpha Wire Multicore Industrial Cable 4 Cores Screened Grey Sheath
- Siemens Multicore Industrial Cable 1000m, Yellow Sheath
- Siemens Multicore Mains Power Cable Blue Sheath
- Siemens Multicore Industrial Cable 20m, Purple Sheath