- RS Stock No.:
- 382-866
- Mfr. Part No.:
- 70001E.0120
- Brand:
- Belden
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 120 Metre(s)
$1,217.83
(exc. GST)
$1,339.61
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $1,217.83 | $10.149 |
*price indicative |
- RS Stock No.:
- 382-866
- Mfr. Part No.:
- 70001E.0120
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Belden Multicore Industrial Cable, 18AWG, 2 Cores - 70001E.0120
To keep your industrial applications hard at work, wire them up with this multicore industrial cable from Belden. To ensure efficient signal transmission via PROFIBUS between peripheral devices and your control system, it has a twisted pair of highly conductive tinned copper conductors. These are wrapped in a black PVC jacket, so they're protected against oil and abrasion in contaminated settings.
Features & Benefits
• Does the job reliably in a wide operating temperature range between -45°C and +75°C
• 120m length can be cut to size or used for long runs or
• Aluminium and polyester foil shield to protect against EMI
• 300V rating to support demanding systems
• 120m length can be cut to size or used for long runs or
• Aluminium and polyester foil shield to protect against EMI
• 300V rating to support demanding systems
Applications
• Industrial automation
• Process control
• Research labs
• Process control
• Research labs
What's the cable's minimum bend radius?
This cable has an optimal bend radius of 120mm. Maintaining the cable at or below 120mm ensures peak signal performance, conductor integrity and insulation preservation.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.9 mm² |
Number of Cores | 2 |
American Wire Gauge | 18 AWG |
Screened/Unscreened | Screened |
Length | 120m |
Shield Type | Braid, Foil |
Sheath Colour | Black |
CPR Certification | Eca |
Cable Type | PROFIBUS |
Outer Diameter | 8mm |
Outer Sheath Material | PVC |
Cable Shape | Stranded |
Characteristic Impedance | 100 Ω |
Maximum Operating Temperature | +75°C |
Voltage Rating | 300 V |
Core Strands | 7/0.40 mm |
Series | 70001E |
Standards Met | Euroclass Eca |
Minimum Operating Temperature | -45°C |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Shielded/Unshielded | Shielded |
Related links
- Siemens Multicore Industrial Cable 250m, Green Sheath
- Siemens Multicore Industrial Cable 100m, Purple Sheath
- Siemens Multicore Industrial Cable 150m, Green Sheath
- Siemens Multicore Mains Power Cable 2 Cores Grey Sheath
- Siemens Multicore Industrial Cable 1000m, Yellow Sheath
- Siemens Multicore Mains Power Cable Blue Sheath
- Siemens Multicore Industrial Cable 20m, Purple Sheath
- Siemens Multicore Industrial Cable 200m, Purple Sheath