- RS Stock No.:
- 382-469
- Mfr. Part No.:
- 9537 060U1000
- Brand:
- Belden
3 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) 1 Box of 304 Metre(s)
Was $3,327.04
You pay
$2,994.33
(exc. GST)
$3,293.76
(inc. GST)
Box(es) | Per Box | Per Metre* |
1 + | $2,994.33 | $9.85 |
*price indicative |
- RS Stock No.:
- 382-469
- Mfr. Part No.:
- 9537 060U1000
- Brand:
- Belden
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Belden Multicore Industrial Cable, 5.08mm Outer Diameter, S-R PVC Insulation - 95XX Series - 9537 060U1000
Need an industrious wire to handle high voltages? Use this screened multicore industrial cable from Belden to connect your electronic devices in a jiffy. A 300V voltage rating means it's ideal for heavy-duty applications. This cable's primed for extreme environments thanks to a broad operating temperature range of -30°C to +80°C.
Features & Benefits
• Long 305m length can be cut to size for multiple applications
• PVC jacket is flame-resistant to minimise the risk of electrical fire
• Standard 24AWG size for quick installation in your existing system
• Safely insulated by a 100% Beldfoil screen
• PVC jacket is flame-resistant to minimise the risk of electrical fire
• Standard 24AWG size for quick installation in your existing system
• Safely insulated by a 100% Beldfoil screen
Applications
• Data centres
• Manufacturing industry
• R&D laboratories
• Manufacturing industry
• R&D laboratories
What's the difference between screened and unscreened cables?
Screened cables like this one are protected against noise and EMI that could otherwise disrupt signals. They suit demanding environments where interference is expected.
Standards
UL2464; NEC CMG
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.22 mm² |
Number of Cores | 7 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Length | 305m |
Shield Type | Foil |
Sheath Colour | Chrome |
CPR Certification | Eca |
Cable Type | RS-232 |
Outer Diameter | 5.31mm |
Outer Sheath Material | PVC |
Voltage Rating | 300 V |
Series | 9537 |
Shielded/Unshielded | Shielded |
Core Strands | 7/0.20 mm |
Standards Met | Euroclass Eca |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Fire Behaviour | Flame Retardant |
Related links
- Siemens Multicore Industrial Cable 250m, Green Sheath
- Siemens Multicore Industrial Cable 100m, Purple Sheath
- Siemens Multicore Industrial Cable 150m, Green Sheath
- Nexans Multicore Data Cable 7 Cores Screened Grey Sheath
- Siemens Multicore Industrial Cable 1000m, Yellow Sheath
- Siemens Multicore Mains Power Cable Blue Sheath
- Siemens Multicore Industrial Cable 20m, Purple Sheath
- Siemens Multicore Industrial Cable 200m, Purple Sheath