- RS Stock No.:
- 238-7825
- Mfr. Part No.:
- 5089
- Brand:
- CRC
16 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$17.79
(exc. GST)
$19.57
(inc. GST)
Units | Per unit |
1 + | $17.79 |
- RS Stock No.:
- 238-7825
- Mfr. Part No.:
- 5089
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The CRC BRAKLEEN Brake and Parts Cleaner formulated to quickly and safely remove brake fluid, grease, oil and other contaminant from brake linings, pads, drums and callipers. Selected solvents, controlled evaporation, low surface tension and high density ensure superior cleaning and degreasing properties and can even lift and remove oil and grease that has already penetrated linings.
Fast Evaporation
Residue Free
Non-staining, and non-corrosive
360 Valve
Residue Free
Non-staining, and non-corrosive
360 Valve
Specifications
Attribute | Value |
---|---|
Cleaner Type | Brake Cleaner |
Package Type | Aerosol |
Package Size | 500 g |
Application | Cleaning, Degreasing |
Product Category | Cleaner, Degreaser |