- RS Stock No.:
- 238-7824
- Mfr. Part No.:
- 5087
- Brand:
- CRC
9 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$17.79
(exc. GST)
$19.57
(inc. GST)
Units | Per unit |
1 + | $17.79 |
- RS Stock No.:
- 238-7824
- Mfr. Part No.:
- 5087
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The CRC BRAKLEEN NF is a powerful, heavy duty cleaner and degreaser for brake, clutch parts and general mechanical equipment. It is formulated to quickly and safely dissolve and flush away grease, oil, brake fluid, transmission fluid, hardened deposits and other contaminants, without the need for disassembly - reducing maintenance costs. The CRC BRAKLEEN NF is also perfect for degreasing components prior to reassembly especially prior to thread locking and when sprayed, the break up in the liquid stream assists cleaning by providing surface agitation and maximum wet-out also it is rubber safe and safe on most automotive plastics.
Ideal for use where a non-flammable parts cleaner is required
Quick cleaning, Quick evaporating
Non staining, non-corrosive, leaves no residue
Does not contain silicones
No disassembly required
Controlled spray action
Superior cleaning and degreasing properties
Brakes last longer and perform better
Safely settles and removes hazardous brake dust
Stable, non-staining and non-corrosive to metals
Does not contain silicone
Quick cleaning, Quick evaporating
Non staining, non-corrosive, leaves no residue
Does not contain silicones
No disassembly required
Controlled spray action
Superior cleaning and degreasing properties
Brakes last longer and perform better
Safely settles and removes hazardous brake dust
Stable, non-staining and non-corrosive to metals
Does not contain silicone
Specifications
Attribute | Value |
---|---|
Cleaner Type | Brake Cleaner |
Package Type | Aerosol |
Package Size | 500 g |
Application | Cleaning, Degreasing |
Product Category | Cleaner, Degreaser |