- RS Stock No.:
- 238-7776
- Mfr. Part No.:
- 3051
- Brand:
- CRC
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$24.23
(exc. GST)
$26.65
(inc. GST)
Units | Per unit |
1 + | $24.23 |
- RS Stock No.:
- 238-7776
- Mfr. Part No.:
- 3051
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The CRC NAIL GUN CLEANER is a quick drying cleaner and degreaser specially formulated for the cleaning of nail guns and pneumatic tools. It contains no chlorinated solvents, and is non-staining and non-corrosive. It swiftly and effectively degreases, removes oil, dirt, wax, and other foreign matters that can cause failures and down time is minimised by cleaning without disassembly. It is ideal for use on all nail guns, including air, cordless and electric and is flammable.
Fast Evaporation
Residue free
360 degree valve
Residue free
360 degree valve
Specifications
Attribute | Value |
---|---|
Cleaner Type | Nail Gun Cleaner |
Package Type | Aerosol |
Package Size | 400 g |
Application | Cleaning, Degreasing |
Product Category | Cleaner, Fast Drying |