- RS Stock No.:
- 392-8490
- Mfr. Part No.:
- FQB 96 S MEßSPG.: 230V, SCALA 47-50-53HZ
- Brand:
- GILGEN Muller & Weigert
Discontinued product
- RS Stock No.:
- 392-8490
- Mfr. Part No.:
- FQB 96 S MEßSPG.: 230V, SCALA 47-50-53HZ
- Brand:
- GILGEN Muller & Weigert
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Frequency meter with pointer
FQN moving-coil instruments measure the frequency of an AC network
Measurement accuracy: Class 0.2
Moving-coil measurement gauge with integrated measurement reading attachment
Front dimensions 96 x 96 mm or 72 x 72 mm
For standard front panel section 92 x 92 mm or 68 x 68 mm
Front-side zero point synchronisation
Protection rating IP52
Current consumption: 5.0 mA
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Standards: DIN 43700, EN 61010, VDE 0411, IEC 1010
Measurement accuracy: Class 0.2
Moving-coil measurement gauge with integrated measurement reading attachment
Front dimensions 96 x 96 mm or 72 x 72 mm
For standard front panel section 92 x 92 mm or 68 x 68 mm
Front-side zero point synchronisation
Protection rating IP52
Current consumption: 5.0 mA
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Standards: DIN 43700, EN 61010, VDE 0411, IEC 1010
Specifications
Attribute | Value |
---|---|
Properties Measured | Frequency |
Cutout Height | 92mm |
Cutout Width | 92mm |
Depth | 53mm |
Maximum Temperature | +23°C |
Measurement Range | 47 → 53Hz |