- RS Stock No.:
- 541-132
- Mfr. Part No.:
- IO620-PRV-P-3-4685
- Brand:
- Druck
- RS Stock No.:
- 541-132
- Mfr. Part No.:
- IO620-PRV-P-3-4685
- Brand:
- Druck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Druck Pressure Relief Valve
Introducing Druck's pressure relief valve, forming part of and for use with the PV 621 series. The valves main purpose is to protect the pressure module and device under test from overpressure. This pressure relief valve has been designed to be fitted to the PV 62X system for it to function properly and offer the protection and safety it was designed for.
Specifications
Attribute | Value |
---|---|
Accessory Type | Pressure Relief Valve |
For Use With | PV 621 Series, PV 622 Series |
Related links
- PV Logic 30W Polycrystalline solar panel
- PV Logic 20W Polycrystalline solar panel
- PV Logic 5W Polycrystalline solar panel
- Amphenol FCI Mini-PV Hand Ratcheting Crimp Tool for Mini PV...
- Phoenix Contact PV Series Cable Mount Solar Connector 2.5/6mm² 1.5 kV dc PV
- Socomec Switch Disconnector Shaft 320mm, SIRCO MV PV Series for...
- PV Logic 60W Polycrystalline solar panel
- Socomec Switch Disconnector Shaft 200mm, SIRCO MV PV Series for...