RF Solutions ANT-GSMGPS-SMA Puck Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), GPS
- RS Stock No.:
- 146-3503
- Mfr. Part No.:
- ANT-GSMGPS-SMA
- Brand:
- RF Solutions
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
RF Solutions ANT-GSMGPS-SMA Puck Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), GPS
- RS Stock No.
- 137-2774
Price (ex. GST) 1 Bag of 1
$52.36
(exc. GST)
$57.60
(inc. GST)
- RS Stock No.:
- 146-3503
- Mfr. Part No.:
- ANT-GSMGPS-SMA
- Brand:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ANT-GSMGPS-SMA 3G GSM & GPS Combo Antenna
RF Solutions ANT-GSMGPS-SMA is a 34 GSM & GPS combination antenna in a compact package. ANT-GSMGPS-SMA is designed for GPS applications, where space is limited but high performance is still required. Suitable applications include; car GPS systems, hand-held GPS systems and GSM modems.
This rugged package features a low profile and is resistant to potential vandalism. The antenna is fixed by screws or an adhesive patch.
Features and Benefits
Combined GSM & GPS
GPS: 1575.42 MHz
GSM: 824-960 MHz / 1710-2170 MHz
3 m RG174 cable with SMA connector
This rugged package features a low profile and is resistant to potential vandalism. The antenna is fixed by screws or an adhesive patch.
Features and Benefits
Combined GSM & GPS
GPS: 1575.42 MHz
GSM: 824-960 MHz / 1710-2170 MHz
3 m RG174 cable with SMA connector
Miniature GSM Helical Antenna
850 900 / 1800 / 1900 / 2100MHz
Active gain: +3dBi
VSWR <2.5:1
2.5m RG174 Coax to SMA male
Mag Mount
Total Height 100mm
Alternative Connectors:
FME / TNC / SMA / MMCX
60ohm Impedance
Operating Temp –40 to +80degrees
850 900 / 1800 / 1900 / 2100MHz
Active gain: +3dBi
VSWR <2.5:1
2.5m RG174 Coax to SMA male
Mag Mount
Total Height 100mm
Alternative Connectors:
FME / TNC / SMA / MMCX
60ohm Impedance
Operating Temp –40 to +80degrees
Multi-Band Antennas, RF Solutions
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), GPS |
Connector Type | SMA |
Antenna Mounting Type | Adhesive, Through Hole/Bolted |
Antenna Physical Form | Puck |
Internal/External | External |
Gain | 2dBi |
Lead Length | 3m |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
Connector Gender | Male |