Mobilemark RM-WLF-DN-BLK Stubby Multiband Antenna with N Type Connector, 2G (GSM/GPRS), 3G (UTMS), WiFi
- RS Stock No.:
- 133-6539
- Mfr. Part No.:
- RM-WLF-DN-BLK
- Brand:
- Mobilemark
Discontinued product
- RS Stock No.:
- 133-6539
- Mfr. Part No.:
- RM-WLF-DN-BLK
- Brand:
- Mobilemark
Technical data sheets
Legislation and Compliance
Product Details
Antenna – RM-WLF wideband
These are wideband broadband antennas. The antennas operate over the entire frequency ranges. Available in surface mount or direct N female connector.
Mobile Mark
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), WiFi |
Frequency Range | 1.7 → 2.7 GHz, 694 → 894 MHz |
Connector Type | N Type |
Internal/External | External |
Gain | 5dBi |
Antenna Physical Form | Stubby |
Antenna Mounting Type | Direct |
Lead Length | 0.3m |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
Connector Gender | Female |