- RS Stock No.:
- 143-8952
- Mfr. Part No.:
- 00054785
- Brand:
- Hama
Discontinued product
- RS Stock No.:
- 143-8952
- Mfr. Part No.:
- 00054785
- Brand:
- Hama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Hama Gel Wrist Rest
The Hama Gel wrist rest for ergonomic working at your workplace. The gel filling is easy on the joints and allows you to take an ergonomic position thus preventing pain in the wrist
Wrist rest that supports the wrist and allows ergonomic working
Reduces pressure points thus alleviating strain to the wrist
Durable surface that adapts to the gel's movements
Non-skid, rubber-coated base
Reduces pressure points thus alleviating strain to the wrist
Durable surface that adapts to the gel's movements
Non-skid, rubber-coated base
Specifications
Attribute | Value |
---|---|
Type | Wrist Rest |
Material | Fabric |
Colour | Black |
Dimensions | 461 x 84 x 18mm |
Height | 18mm |
Length | 461mm |
Width | 84mm |