Leitz Grey Foam Mouse Pad & Wrist Rest 24 mm Height 260 mm 200mm

Subtotal (1 unit)*

$64.37

(exc. GST)

$70.81

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.37

*price indicative

RS Stock No.:
655-471
Mfr. Part No.:
65170085
Brand:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Sub Type

Mouse Pad & Wrist Rest

Product Type

Mouse Pad & Wrist Rest

Material

Foam

Colour

Grey

Height

24mm

Length

260mm

Width

200mm

Standards/Approvals

DIN 26800 EN ISO 15537

Non Compliant

COO (Country of Origin):
CN
The Leitz Ergo Mouse Pad with Adjustable Wrist Rest is expertly designed to enhance your workspace experience, offering both comfort and functionality. This ergonomic mouse pad is Ideal for those spending long hours at their desks, as it promotes a healthy hand position and wrist alignment. With two adjustable height settings, users can tailor the wrist rest to their personal preference, ensuring maximum comfort whether sitting or standing. Combined with a high-performance surface, it supports optimal tracking for optical and laser mice, contributing to a productive workflow while minimising strain and potential injuries.

Ergonomic adjustable design promotes healthy hand positioning

Minimises the risk of repetitive strain injuries during extended desk work

Height adjustments cater to individual comfort needs

Two height settings (13 mm x 20 mm) are easily accessible by flipping the wrist rest

High-performance surface guarantees excellent tracking for both optical and laser mice

Stylish and elegant design fuses functionality with sophistication

Constructed from non-toxic materials with a non-slip backing for stability

Perfectly complements the use of height-adjustable desks

Tested and recommended by the German IGR Institute for Health and Ergonomics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy