Leitz Dark Grey Foam Wrist Rest 22 mm Height 437 mm 71mm

N

Subtotal (1 unit)*

$63.43

(exc. GST)

$69.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.43

*price indicative

RS Stock No.:
652-365
Mfr. Part No.:
65230089
Brand:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

Wrist Rest

Sub Type

Wrist Rest

Material

Foam

Colour

Dark Grey

Height

22mm

Length

437mm

Width

71mm

Standards/Approvals

DIN 26800 EN ISO 15537

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leitz Adjustable Keyboard Wrist Rest is designed to enhance your workspace with maximum comfort and support. This ergonomic wrist rest, certified by the Institute for Health and Ergonomics, provides full-length support for your keyboard, ensuring optimal wrist alignment whether you're seated or standing. With its sleek minimalist design and soft foam padding, it not only caters to your physical wellbeing by reducing the risk of repetitive strain injuries, but also adds a touch of sophistication to your desk setup. Available in a stylish dark grey, this wrist rest seamlessly complements any workspace and encourages an Active working style.

Ergonomic design promotes a healthy hand position and enhances wrist alignment

Height adjustable with two settings (15 mm and 22 mm) for personalised comfort

Wrist rest covers the entire length of the keyboard, providing essential support for thumb rest areas and often-used keys

Crafted from non-toxic materials, ensuring safety and quality in your work environment

Wipe clean material makes maintenance easy and hassle-free

Tested by the German IGR Institute for Health and Ergonomics, ensuring premium quality

Complements height adjustable desks, perfect for those alternating between sitting and standing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy