Kensington Black, Blue Gel Wrist Rest 240 mm Height 25 mm 182mm

N

Subtotal (1 unit)*

$57.53

(exc. GST)

$63.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.53

*price indicative

RS Stock No.:
652-363
Mfr. Part No.:
62397
Brand:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Sub Type

Wrist Rest

Product Type

Wrist Rest

Material

Gel

Colour

Black, Blue

Height

240mm

Length

25mm

Width

182mm

Standards/Approvals

MIL-STD

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kensington duo gel wrist rest in Blue/Smoke is expertly designed to enhance your typing experience by providing exceptional comfort and support. This keyboard wrist rest aligns perfectly with the natural curve of your wrists, ensuring you maintain optimal posture while working. Its innovative duo-tone colour not only adds a stylish touch to your workspace but also features a ventilation channel that keeps your hands cool and dry during long hours of typing. Easy to clean, this wrist rest is an Ideal addition for anyone looking to improve their comfort and productivity.

Gel pillow conforms to the shape of your wrists for personalised support

Ventilation channel maximises airflow, keeping hands cool

Duo-tone colour combination adds a modern aesthetic to your desk

Soft finish allows for easy cleaning, maintaining a tidy workspace

Compatible with standard keyboards for seamless use

Lightweight design ensures easy portability around your office

Ergonomically designed to help reduce wrist strain during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy