Leitz Dark Grey Foam Wrist Rest 24 mm Height 260 mm 200mm
- RS Stock No.:
- 652-361
- Mfr. Part No.:
- 65170089
- Brand:
- Leitz
N
Subtotal (1 unit)*
$55.03
(exc. GST)
$60.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.03 |
*price indicative
- RS Stock No.:
- 652-361
- Mfr. Part No.:
- 65170089
- Brand:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Sub Type | Wrist Rest | |
| Product Type | Wrist Rest | |
| Material | Foam | |
| Colour | Dark Grey | |
| Height | 24mm | |
| Length | 260mm | |
| Width | 200mm | |
| Standards/Approvals | DIN 26800 EN ISO 15537 | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Sub Type Wrist Rest | ||
Product Type Wrist Rest | ||
Material Foam | ||
Colour Dark Grey | ||
Height 24mm | ||
Length 260mm | ||
Width 200mm | ||
Standards/Approvals DIN 26800 EN ISO 15537 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Mouse Pad with Adjustable Wrist Rest is designed to enhance comfort in both sitting and standing work environments. This innovative wrist support, certified by the IGR (Institute for Health and Ergonomics), merges ergonomic design with excellent tracking capabilities for both optical and laser mice. Featuring two height settings, it ensures optimal wrist alignment, reducing the risk of repetitive strain injuries. The minimalist aesthetic paired with a matte finish makes it a stylish addition to any workspace, promoting a healthier and more productive working environment.
Ergonomic design promotes a healthy hand position
Height adjustable with two settings for personalised comfort
Foam-cushioned padding decreases wrist strain during extended use
High-performance surface guarantees superb tracking for all mice types
Wipe-clean material ensures hygiene and ease of maintenance
Elegant minimalist design enhances any workspace aesthetic
Non-slip backing provides stability during use
Tested and endorsed by the German Institute for Health and Ergonomics
Complements a height-adjustable desk for a versatile setup
Part of The Leitz Ergo range, marrying style with premium quality
Related links
- Leitz Grey Foam Mouse Pad & Wrist Rest 24 mm Height 260 mm 200mm
- Leitz Dark Grey Foam Wrist Rest 22 mm Height 437 mm 71mm
- Durable Charcoal Gel Mouse Pad & Wrist Rest 26 mm Height 260 mm 230mm
- StarTech.com Black Foam Plastic Wrist Rest 30 mm Height 46.1 cm 72.000mm
- Hama Black Polyurethane Elastomer Lycra, Styrene Butadiene Rubber Mouse Pad & Wrist Rest 21 mm Height 215
- Fellowes Black Gel Wrist Rest 26 mm Height 480 mm 57mm
- RND Blue Wrist Rest 455x80x22mm 22mm Height
- Hama Black Lycra Wrist Rest 22 mm Height 70 mm 493mm
