- RS Stock No.:
- 647-9626
- Mfr. Part No.:
- B66424B2000X000
- Brand:
- EPCOS
70 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.525
(exc. GST)
$0.577
(inc. GST)
Units | Per unit | Per Pack* |
10 - 70 | $0.525 | $5.25 |
80 - 140 | $0.511 | $5.11 |
150 + | $0.504 | $5.04 |
*price indicative |
- RS Stock No.:
- 647-9626
- Mfr. Part No.:
- B66424B2000X000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EFD 25/13/9 & EFD 30/15/9 Cores
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | Yoke |
For Use With | B66424 |
Material | Stainless Steel |
Overall Length | 30.6mm |
Overall Width | 8.3mm |